Zener Diode 25 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5360B

DigiKey Part Number
4878-1N5360BCT-ND - Cut Tape (CT)
4878-1N5360BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5360B
Description
DIODE ZENER 25V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5360B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 19 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,28300 €2,83 €
1000,17210 €17,21 €
5000,16194 €80,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,14675 €249,47 €
3.4000,11188 €380,39 €
5.1000,10887 €555,24 €
8.5000,10585 €899,73 €
11.9000,09940 €1.182,86 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €