
ABS10 | |
|---|---|
DigiKey Part Number | 4878-ABS10TR-ND - Tape & Reel (TR) 4878-ABS10CT-ND - Cut Tape (CT) 4878-ABS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10 |
Description | BRIDGE RECT 1PHASE 1KV 800MA ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05250 € | 26,25 € |
| 1.000 | 0,04623 € | 46,23 € |
| 2.000 | 0,04095 € | 81,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03521 € | 176,05 € |
| 10.000 | 0,03166 € | 316,60 € |
| 15.000 | 0,02984 € | 447,60 € |
| 25.000 | 0,02780 € | 695,00 € |
| 35.000 | 0,02659 € | 930,65 € |
| 50.000 | 0,02542 € | 1.271,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |








