
1N4002GP-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4002GP-AQCT-ND - Cut Tape (CT) 4878-1N4002GP-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002GP-AQ |
Description | DIODE STANDARD 100V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002GP-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AC (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -50°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4002 | Diotec Semiconductor | 34.286 | 4878-1N4002CT-ND | 0,12000 € | Parametric Equivalent |
| 1N4002GP | Diotec Semiconductor | 4.548 | 4878-1N4002GPCT-ND | 0,08000 € | Parametric Equivalent |
| 1N4002GP | DComponents | 5.000 | 5245-1N4002GPCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04436 € | 44,36 € |
| 2.000 | 0,03923 € | 78,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03366 € | 168,30 € |
| 10.000 | 0,03020 € | 302,00 € |
| 15.000 | 0,02844 € | 426,60 € |
| 25.000 | 0,02646 € | 661,50 € |
| 35.000 | 0,02528 € | 884,80 € |
| 50.000 | 0,02414 € | 1.207,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

