Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR1005K4-13

DigiKey Part Number
ZXTR1005K4-13DITR-ND - Tape & Reel (TR)
ZXTR1005K4-13DICT-ND - Cut Tape (CT)
ZXTR1005K4-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR1005K4-13
Description
IC REG LINEAR 5V 50MA TO252-4L
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-4L
Datasheet
 Datasheet
EDA/CAD Models
ZXTR1005K4-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
57dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Operating Temperature
-55°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Input (Max)
100V
Supplier Device Package
TO-252-4L
Voltage - Output (Min/Fixed)
5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
250,31960 €7,99 €
1000,27860 €27,86 €
2500,25900 €64,75 €
5000,24718 €123,59 €
1.0000,23745 €237,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22182 €554,55 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €