Similar
Similar

ZXTP19040CGQ-7 | |
|---|---|
DigiKey Part Number | ZXTP19040CGQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTP19040CGQ-7 |
Description | TRANS PNP 40V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 150MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Power - Max 1.2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJV4030PT1G | onsemi | 2.000 | NJV4030PT1GOSCT-ND | 0,76000 € | Similar |
| NJV4030PT3G | onsemi | 0 | NJV4030PT3GOSCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18406 € | 184,06 € |
| 2.000 | 0,16684 € | 333,68 € |
| 3.000 | 0,15806 € | 474,18 € |
| 5.000 | 0,15026 € | 751,30 € |
| Unit Price without VAT: | 0,18406 € |
|---|---|
| Unit Price with VAT: | 0,22271 € |


