
DFLF1800-13 | |
|---|---|
DigiKey Part Number | 31-DFLF1800-13-ND |
Manufacturer | |
Manufacturer Product Number | DFLF1800-13 |
Description | DIODE STD 800V 1A POWERDI123 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

