ZXTN2040FTA-79 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 5.396
Unit Price: 0,52000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN2040FTA-79

DigiKey Part Number
31-ZXTN2040FTA-79-ND
Manufacturer
Manufacturer Product Number
ZXTN2040FTA-79
Description
TRANS NPN 40V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 310 mW Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Packaging
Bulk
Power - Max
310 mW
Part Status
Obsolete
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTN2040FTADiodes Incorporated5.396ZXTN2040FCT-ND0,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types