ZXRE250ASA-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 19.396
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.489
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 16.464
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 175
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 159
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE250ASA-7

DigiKey Part Number
31-ZXRE250ASA-7TR-ND - Tape & Reel (TR)
31-ZXRE250ASA-7CT-ND - Cut Tape (CT)
31-ZXRE250ASA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE250ASA-7
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diodes Incorporated
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATL431AQDBZRTexas Instruments19.396296-47201-1-ND0,48000 €Direct
ATL431AIDBZRTexas Instruments0296-42083-1-ND0,43000 €Similar
ATL431BIDBZRTexas Instruments9.489296-47739-1-ND0,51000 €Similar
NCP432BCSNT1Gonsemi16.464NCP432BCSNT1GOSCT-ND0,24000 €Similar
NCP432BISNT1Gonsemi175NCP432BISNT1GOSCT-ND0,24000 €Similar
Available To Order
Factory Stock: 156.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12100 €1,21 €
250,10600 €2,65 €
1000,09050 €9,05 €
2500,08304 €20,76 €
5000,07854 €39,27 €
1.0000,07483 €74,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07025 €210,75 €
6.0000,06800 €408,00 €
9.0000,06688 €601,92 €
15.0000,06563 €984,45 €
21.0000,06490 €1.362,90 €
30.0000,06420 €1.926,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €