ZXMP2120G4TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 205
Unit Price: 1,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: 23,17636 €
Datasheet
P-Channel 200 V 200mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP2120G4TA

DigiKey Part Number
ZXMP2120G4DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMP2120G4TA
Description
MOSFET P-CH 200V 200MA SOT223
Customer Reference
Detailed Description
P-Channel 200 V 200mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
SOT-223-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
25Ohm @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZVP2120GTADiodes Incorporated205ZVP2120GCT-ND1,13000 €Similar
BSP225,115Nexperia USA Inc.111727-5395-1-ND23,17636 €Similar
Obsolete
This product is no longer manufactured. View Substitutes