Similar
Similar
Similar

ZXMN7A11GTA | |
|---|---|
DigiKey Part Number | ZXMN7A11GTR-ND - Tape & Reel (TR) ZXMN7A11GCT-ND - Cut Tape (CT) ZXMN7A11GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN7A11GTA |
Description | MOSFET N-CH 70V 2.7A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 2.7A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN7A11GTA Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 298 pF @ 40 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 70 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 4.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP320S E6433 | Infineon Technologies | 0 | BSP320SE6433-ND | 0,20546 € | Similar |
| IRLL014NPBF | Infineon Technologies | 0 | IRLL014NPBF-ND | 0,00000 € | Similar |
| NVF3055L108T1G | onsemi | 35.843 | NVF3055L108T1GOSCT-ND | 1,35000 € | Similar |
| STN4NF06L | STMicroelectronics | 3.801 | 497-10315-1-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,58720 € | 58,72 € |
| 500 | 0,46084 € | 230,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42019 € | 420,19 € |
| 2.000 | 0,38600 € | 772,00 € |
| 3.000 | 0,36857 € | 1.105,71 € |
| 5.000 | 0,34900 € | 1.745,00 € |
| 7.000 | 0,33740 € | 2.361,80 € |
| 10.000 | 0,32614 € | 3.261,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |











