N-Channel 100 V 5A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 5A (Ta) 2.15W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMN10A09KTC

DigiKey Part Number
ZXMN10A09KTR-ND - Tape & Reel (TR)
ZXMN10A09KCT-ND - Cut Tape (CT)
ZXMN10A09KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN10A09KTC
Description
MOSFET N-CH 100V 5A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1313 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,49500 €14,95 €
1001,02250 €102,25 €
5000,82058 €410,29 €
1.0000,76041 €760,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68544 €1.713,60 €
5.0000,64206 €3.210,30 €
7.5000,62125 €4.659,38 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,80720 €