Similar

ZXM62P03E6TC | |
|---|---|
DigiKey Part Number | ZXM62P03E6TCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXM62P03E6TC |
Description | MOSFET P-CH 30V 1.5A SOT26 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 625mW (Ta) Surface Mount SOT-26 |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 230mOhm @ 800mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJS6405_S1_00001 | Panjit International Inc. | 3.000 | 3757-PJS6405_S1_00001CT-ND | 0,36000 € | Similar |


