Similar

ZXM62N03GTA | |
|---|---|
DigiKey Part Number | ZXM62N03GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXM62N03GTA |
Description | MOSFET N-CH 30V 3.4A/4.7A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta), 4.7A (Tc) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3032LE-13 | Diodes Incorporated | 89.715 | DMN3032LE-13DICT-ND | 0,79000 € | Similar |
| NDT451AN | onsemi | 5.775 | NDT451ANCT-ND | 1,56000 € | Similar |



