
ZXCW8100S28TC | |
|---|---|
DigiKey Part Number | ZXCW8100S28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCW8100S28TC |
Description | IC AMP CLASS D STEREO 1W 28SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Features Digital Inputs, I2S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-SSOP |
Type Class D | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 1W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,17907 € | 7.768,61 € |
| Unit Price without VAT: | 5,17907 € |
|---|---|
| Unit Price with VAT: | 6,26667 € |

