
ZVP2110GTC | |
|---|---|
DigiKey Part Number | ZVP2110GTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVP2110GTC |
Description | MOSFET P-CH 100V 310MA SOT223 |
Customer Reference | |
Detailed Description | P-Channel 100 V 310mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8Ohm @ 375mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

