Bipolar (BJT) Transistor PNP 30 V 4.5 A 100MHz 1.58 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX949STZ

DigiKey Part Number
ZTX949STZDICT-ND - Cut Tape (CT)
ZTX949STZDITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX949STZ
Description
TRANS PNP 30V 4.5A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 4.5 A 100MHz 1.58 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 300mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
1.58 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,92700 €9,27 €
1000,61900 €61,90 €
5000,48686 €243,43 €
1.0000,44432 €444,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,40854 €817,08 €
4.0000,37845 €1.513,80 €
6.0000,36312 €2.178,72 €
10.0000,34590 €3.459,00 €
14.0000,33571 €4.699,94 €
20.0000,33348 €6.669,60 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,76660 €