Parametric Equivalent

ZTX696BSTOA | |
|---|---|
DigiKey Part Number | ZTX696BSTOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX696BSTOA |
Description | TRANS NPN 180V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 500 mA 70MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 200mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 70MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX696BSTZ | Diodes Incorporated | 0 | ZTX696BSTZ-ND | 0,35339 € | Parametric Equivalent |
| KSP43TA | onsemi | 2.406 | KSP43TACT-ND | 0,33000 € | Similar |



