
ZXCT1009QFTA | |
|---|---|
DigiKey Part Number | 31-ZXCT1009QFTATR-ND - Tape & Reel (TR) 31-ZXCT1009QFTACT-ND - Cut Tape (CT) 31-ZXCT1009QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1009QFTA |
Description | IC CURRENT MONITOR 1% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 9.98mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 20V |
Manufacturer Diodes Incorporated | Current - Output 9.98mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Method High-Side | Supplier Device Package SOT-23-3 |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62840 € | 15,71 € |
| 100 | 0,55480 € | 55,48 € |
| 250 | 0,51964 € | 129,91 € |
| 500 | 0,49844 € | 249,22 € |
| 1.000 | 0,48685 € | 486,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45942 € | 1.378,26 € |
| 6.000 | 0,44888 € | 2.693,28 € |
| 9.000 | 0,44359 € | 3.992,31 € |
| 15.000 | 0,43774 € | 6.566,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


