
ZTL431AFFTA | |
|---|---|
DigiKey Part Number | ZTL431AFFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTL431AFFTA |
Description | IC VREF SHUNT ADJ 1% SOT23F |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZTL431AFFTA Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 600 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23F |
Voltage - Output (Max) 20 V | Base Product Number |







