
ZRA245N803TA | |
|---|---|
DigiKey Part Number | ZRA245N803TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRA245N803TA |
Description | IC VREF SHUNT 3% 8SOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.45V V ±3% 120 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZRA245N803TA Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 65µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 2 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.45V | Supplier Device Package 8-SO |
Current - Output 120 mA | Base Product Number |
Tolerance ±3% |

