ZR431FTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 36.445
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.139
Unit Price: 0,45000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,12757 €
Datasheet

Similar


Texas Instruments
In Stock: 26.432
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.981
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.432
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.625
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.114
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.772
Unit Price: 0,82000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431FTC

DigiKey Part Number
ZR431FTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR431FTC
Description
IC VREF SHUNT ADJ 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
55ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types