MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR40402F50TA | |
|---|---|
DigiKey Part Number | ZR40402F50TR-ND - Tape & Reel (TR) ZR40402F50CT-ND - Cut Tape (CT) ZR40402F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR40402F50TA |
Description | IC VREF SHUNT 2% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR40402F50TA Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRB500F02TA | Diodes Incorporated | 23.306 | ZRB500F02CT-ND | 0,82000 € | MFR Recommended |
| ADR5044WARTZ-R7 | Analog Devices Inc. | 1.792 | ADR5044WARTZ-R7CT-ND | 1,33000 € | Similar |
| ADR5044WBRTZ-R7 | Analog Devices Inc. | 4.122 | ADR5044WBRTZ-R7CT-ND | 1,59000 € | Similar |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 1.324 | ADR5045ARTZ-REEL7CT-ND | 1,02000 € | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 21.338 | 505-ADR5045BRTZ-REEL7CT-ND | 1,29000 € | Similar |





