MFR Recommended
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR40402F25TA | |
|---|---|
DigiKey Part Number | ZR40402F25TATR-ND - Tape & Reel (TR) ZR40402F25TACT-ND - Cut Tape (CT) ZR40402F25TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR40402F25TA |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR40402F25TA Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRC250F02TA | Diodes Incorporated | 0 | ZRC250F02CT-ND | 0,90000 € | MFR Recommended |
| LM4040EIM3-2.5/NOPB | Texas Instruments | 44.768 | LM4040EIM3-2.5/NOPBCT-ND | 0,40000 € | Direct |
| LM4040EIM3X-2.5/NOPB | Texas Instruments | 2.944 | LM4040EIM3X-2.5/NOPBCT-ND | 0,40000 € | Direct |
| LM4040C25MDBZTEP | Texas Instruments | 2.397 | 296-29536-1-ND | 4,33000 € | Upgrade |
| ADR5041ARTZ-REEL7 | Analog Devices Inc. | 892 | ADR5041ARTZ-REEL7CT-ND | 1,21000 € | Similar |




