MFR Recommended
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR40401F41TA | |
|---|---|
DigiKey Part Number | ZR40401F41TR-ND - Tape & Reel (TR) ZR40401F41CT-ND - Cut Tape (CT) ZR40401F41DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR40401F41TA |
Description | IC VREF SHUNT 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR40401F41TA Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 90µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZRC400F01TA | Diodes Incorporated | 4.772 | ZRC400F01CT-ND | 1,07000 € | MFR Recommended |
| LM4040D41IDBZR | Texas Instruments | 2.676 | 296-20904-1-ND | 0,65000 € | Direct |
| LM4040D41IDBZT | Texas Instruments | 11.940 | 296-32122-1-ND | 1,00000 € | Direct |
| LM4040DIM3-4.1/NOPB | Texas Instruments | 709 | LM4040DIM3-4.1/NOPBCT-ND | 0,57000 € | Direct |
| LM4040DIM3X-4.1/NOPB | Texas Instruments | 6.233 | LM4040DIM3X-4.1/NOPBCT-ND | 0,57000 € | Direct |






