Direct
Similar
Similar
Similar
Similar
Similar

ZR404005R25 | |
|---|---|
DigiKey Part Number | ZR404005R25-ND |
Manufacturer | |
Manufacturer Product Number | ZR404005R25 |
Description | IC VREF SHUNT 0.5% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Bulk | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25ILP | Rochester Electronics, LLC | 80.338 | 2156-LM4040C25ILP-ND | 0,65443 € | Direct |
| LM4040AIZ-2.5/NOPB | Texas Instruments | 0 | LM4040AIZ-2.5/NOPB-ND | 2,01000 € | Similar |
| LM4040BIZ-2.5/NOPB | Texas Instruments | 9 | LM4040BIZ-2.5/NOPB-ND | 1,32000 € | Similar |
| LM4040CIZ-2.5/NOPB | Texas Instruments | 590 | LM4040CIZ-2.5/NOPB-ND | 0,70000 € | Similar |
| LM4040D25ILP | Rochester Electronics, LLC | 18.740 | 2156-LM4040D25ILP-ND | 0,84000 € | Similar |



