


ZMV830ATA | |
|---|---|
DigiKey Part Number | 1034-ZMV830ATACT-ND - Cut Tape (CT) 1034-ZMV830ATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMV830ATA |
Description | DIODE VARACTOR 25V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 25 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 25 V |
Manufacturer Diodes Incorporated | Diode Type Single |
Series | Q @ Vr, F 300 @ 3V, 50MHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 11pF @ 2V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 5.8 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C2/C20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMV830ATA | Diodes Incorporated | 1.494 | 1034-ZMV830ATACT-ND | 0,88000 € | Parametric Equivalent |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |


