RF Diode Schottky - Single 15V 20 mA 250 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 15V 20 mA 250 mW SOD-323
SOD-323

ZMS2811TC

DigiKey Part Number
ZMS2811TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMS2811TC
Description
DIODE SCHOTTKY 15V 250MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 15V 20 mA 250 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ZMS2811TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Manufacturer
Diodes Incorporated
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Package / Case
SC-76, SOD-323
Diode Type
Schottky - Single
Supplier Device Package
SOD-323
Voltage - Peak Reverse (Max)
15V
Base Product Number
Current - Max
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.