


ZLLS400TA-2477 | |
|---|---|
DigiKey Part Number | 31-ZLLS400TA-2477-ND |
Manufacturer | |
Manufacturer Product Number | ZLLS400TA-2477 |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Part Status Obsolete | Capacitance @ Vr, F 15pF @ 30V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 520mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLLS400TA | Diodes Incorporated | 0 | ZLLS400TACT-ND | 0,63000 € | MFR Recommended |


