
ZHB6718TA | |
|---|---|
DigiKey Part Number | ZHB6718DITR-ND - Tape & Reel (TR) ZHB6718DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZHB6718TA |
Description | TRANS 2NPN/2PNP 20V 2.5A SM8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 20V 2.5A 140MHz 1.25W Surface Mount SM8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.25W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN, 2 PNP (H-Bridge) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5A | Package / Case SOT-223-8 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package SM8 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,04900 € | 20,49 € |
| 100 | 1,42880 € | 142,88 € |
| 500 | 1,16888 € | 584,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07849 € | 1.078,49 € |
| 2.000 | 1,00690 € | 2.013,80 € |
| 3.000 | 0,97044 € | 2.911,32 € |
| 5.000 | 0,95497 € | 4.774,85 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |


