
US2JDF-13 | |
|---|---|
DigiKey Part Number | 31-US2JDF-13TR-ND - Tape & Reel (TR) 31-US2JDF-13CT-ND - Cut Tape (CT) 31-US2JDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JDF-13 |
Description | DIODE STANDARD 600V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,20000 € | 20,00 € |
| 500 | 0,15098 € | 75,49 € |
| 1.000 | 0,12472 € | 124,72 € |
| 2.000 | 0,12183 € | 243,66 € |
| 5.000 | 0,10738 € | 536,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09549 € | 954,90 € |
| 20.000 | 0,09075 € | 1.815,00 € |
| 30.000 | 0,08251 € | 2.475,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

