
UMC5NQ-7 | |
|---|---|
DigiKey Part Number | UMC5NQ-7DITR-ND - Tape & Reel (TR) UMC5NQ-7DICT-ND - Cut Tape (CT) UMC5NQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5NQ-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 290mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 290mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package SOT-353 |
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,08868 € | 44,34 € |
| 1.000 | 0,07865 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06588 € | 197,64 € |
| 6.000 | 0,05943 € | 356,58 € |
| 9.000 | 0,05614 € | 505,26 € |
| 15.000 | 0,05245 € | 786,75 € |
| 21.000 | 0,05026 € | 1.055,46 € |
| 30.000 | 0,04813 € | 1.443,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

