


AP7343DQ-15FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-15FDZW-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-15FDZW-7CT-ND - Cut Tape (CT) 31-AP7343DQ-15FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-15FDZW-7 |
Description | IC REG LINEAR 1.5V W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (Type A1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Control Features Current Limit, Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package W-DFN2020-6 (Type A1) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15760 € | 3,94 € |
| 100 | 0,13560 € | 13,56 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11866 € | 59,33 € |
| 1.000 | 0,11341 € | 113,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10691 € | 320,73 € |
| 6.000 | 0,10374 € | 622,44 € |
| 9.000 | 0,10214 € | 919,26 € |
| 15.000 | 0,10038 € | 1.505,70 € |
| 21.000 | 0,09935 € | 2.086,35 € |
| 30.000 | 0,09836 € | 2.950,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

