APX803D-29SRG-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5.748
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 44
Unit Price: 0,21000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803D-29SRG-7

DigiKey Part Number
APX803D-29SRG-7DITR-ND - Tape & Reel (TR)
APX803D-29SRG-7DICT-ND - Cut Tape (CT)
APX803D-29SRG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803D-29SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX803D-29SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803S00-29SR-7Diodes Incorporated5.748APX803S00-29SR-7DICT-ND0,21000 €Direct
APX803S00-29SA-7Diodes Incorporated4431-APX803S00-29SA-7CT-ND0,21000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes