
STPF1040CTW | |
|---|---|
DigiKey Part Number | 31-STPF1040CTW-ND |
Manufacturer | |
Manufacturer Product Number | STPF1040CTW |
Description | DIODE ARRAY GP 400V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,33100 € | 33,10 € |
| 500 | 0,25390 € | 126,95 € |
| 1.000 | 0,22905 € | 229,05 € |
| 2.000 | 0,20813 € | 416,26 € |
| 5.000 | 0,18548 € | 927,40 € |
| 10.000 | 0,17148 € | 1.714,80 € |
| 50.000 | 0,14699 € | 7.349,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

