


SMBJ7.0CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ7.0CAQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CAQ-13-F |
Description | TVS DIODE 7VWM 12VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17854 € | 535,62 € |
| 6.000 | 0,16417 € | 985,02 € |
| 9.000 | 0,15686 € | 1.411,74 € |
| 15.000 | 0,14863 € | 2.229,45 € |
| 21.000 | 0,14661 € | 3.078,81 € |
| Unit Price without VAT: | 0,17854 € |
|---|---|
| Unit Price with VAT: | 0,21603 € |

