
SMF4L17A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L17A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L17A-7 |
Description | TVS DIODE 17VWM 27.6VC DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 14.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07924 € | 237,72 € |
| 6.000 | 0,07183 € | 430,98 € |
| 9.000 | 0,06805 € | 612,45 € |
| 15.000 | 0,06380 € | 957,00 € |
| 21.000 | 0,06129 € | 1.287,09 € |
| 30.000 | 0,05884 € | 1.765,20 € |
| 75.000 | 0,05418 € | 4.063,50 € |
| Unit Price without VAT: | 0,07924 € |
|---|---|
| Unit Price with VAT: | 0,09588 € |

