121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ75CA-13-F

DigiKey Part Number
31-SMCJ75CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ75CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ75CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75CA-13-F
Description
TVS DIODE 75VWM 121VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ75CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ75CALittelfuse Inc.34.442SMCJ75CALFCT-ND0,82000 €Direct
1SMC75CA TR13 PBFREECentral Semiconductor Corp2.2201514-1SMC75CATR13PBFREECT-ND1,56000 €Direct
SMCJ75CATaiwan Semiconductor Corporation3.000SMCJ75CAFSCT-ND0,89000 €Direct
SMCJ75CA-E3/57TVishay General Semiconductor - Diodes Division591SMCJ75CA-E3/57TGICT-ND0,95000 €Direct
5.0SMDJ75CALittelfuse Inc.60F10860CT-ND2,10000 €Similar
In-Stock: 2.631
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,21500 €12,15 €
1000,82230 €82,23 €
5000,65410 €327,05 €
1.0000,60000 €600,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53133 €1.593,99 €
6.0000,49679 €2.980,74 €
9.0000,47920 €4.312,80 €
15.0000,46851 €7.027,65 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,29900 €