


SMCJ78A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ78A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ78A-13-FCT-ND - Cut Tape (CT) 31-SMCJ78A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-13-F |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ78A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 11.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78A | Littelfuse Inc. | 27 | SMCJ78ALFCT-ND | 0,80000 € | Direct |
| 5.0SMDJ78A | Littelfuse Inc. | 3.434 | 5.0SMDJ78ACT-ND | 2,10000 € | Similar |
| 5.0SMDJ78A-T7 | Littelfuse Inc. | 702 | 18-5.0SMDJ78A-T7CT-ND | 2,10000 € | Similar |
| SMCJ78A/TR13 | YAGEO | 3.000 | 13-SMCJ78A/TR13CT-ND | 0,27000 € | Similar |
| SMDJ78A | Littelfuse Inc. | 1.852 | SMDJ78ACT-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12700 € | 11,27 € |
| 100 | 0,75970 € | 75,97 € |
| 500 | 0,60234 € | 301,17 € |
| 1.000 | 0,55172 € | 551,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48746 € | 1.462,38 € |
| 6.000 | 0,45513 € | 2.730,78 € |
| 9.000 | 0,43867 € | 3.948,03 € |
| 15.000 | 0,42389 € | 6.358,35 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

