


TB3100H-13-F | |
|---|---|
DigiKey Part Number | 31-TB3100H-13-FTR-ND - Tape & Reel (TR) 31-TB3100H-13-FCT-ND - Cut Tape (CT) 31-TB3100H-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB3100H-13-F |
Description | THYRISTOR 275V 400A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 80pF |
Voltage - Breakover 350V | Mounting Type Surface Mount |
Voltage - Off State 275V | Package / Case DO-214AA, SMB |
Voltage - On State 3.5 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4350H3BJR-S | Bourns Inc. | 19.563 | TISP4350H3BJR-SCT-ND | 1,14000 € | Similar |
| TISP4350J3BJR-S | Bourns Inc. | 818 | 118-TISP4350J3BJR-SCT-ND | 1,61000 € | Similar |
| TISP4350M3BJR-S | Bourns Inc. | 6.155 | TISP4350M3BJR-SCT-ND | 1,05000 € | Similar |
| TISP4C350H3BJR-S | Bourns Inc. | 8.085 | TISP4C350H3BJR-SCT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98600 € | 9,86 € |
| 100 | 0,66090 € | 66,09 € |
| 500 | 0,52160 € | 260,80 € |
| 1.000 | 0,47679 € | 476,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41990 € | 1.259,70 € |
| 6.000 | 0,39128 € | 2.347,68 € |
| 9.000 | 0,37670 € | 3.390,30 € |
| 15.000 | 0,36811 € | 5.521,65 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

