


SMCJ110A-13 | |
|---|---|
DigiKey Part Number | 31-SMCJ110A-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ110A-13 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC |
Category | Voltage - Clamping (Max) @ Ipp 177V |
Mfr | Current - Peak Pulse (10/1000µs) 8.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00015 € | 0,45 € |
| 6.000 | 0,00013 € | 0,78 € |
| 9.000 | 0,00012 € | 1,08 € |
| 15.000 | 0,00011 € | 1,65 € |
| 21.000 | 0,00010 € | 2,10 € |
| 30.000 | 0,00009 € | 2,70 € |
| 75.000 | 0,00008 € | 6,00 € |
| 150.000 | 0,00007 € | 10,50 € |
| 300.000 | 0,00006 € | 18,00 € |
| Unit Price without VAT: | 0,00015 € |
|---|---|
| Unit Price with VAT: | 0,00018 € |

