


SMBJ51CA-13 | |
|---|---|
DigiKey Part Number | SMBJ51CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA-13 |
Description | TVS DIODE 51VWM 82.4VC SMB |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ51CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51CA-13-F | Diodes Incorporated | 51.348 | SMBJ51CA-FDICT-ND | 0,51000 € | Direct |
| TV06B510JB-G | Comchip Technology | 0 | TV06B510JB-G-ND | 0,15436 € | Direct |
| SMBJ51CA | Littelfuse Inc. | 6.133 | SMBJ51CALFCT-ND | 0,48000 € | Similar |
| SMBJ51CA | Bourns Inc. | 0 | SMBJ51CABCT-ND | 0,51000 € | Similar |
| SMBJ51CA | Taiwan Semiconductor Corporation | 0 | SMBJ51CAFSCT-ND | 0,60000 € | Similar |

