


SMBJ180A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ180A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ180A-13-FCT-ND - Cut Tape (CT) 31-SMBJ180A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180A-13-F |
Description | TVS DIODE 180VWM 291.6VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 2.06A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.06A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 291.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,17286 € | 86,43 € |
| 1.000 | 0,15493 € | 154,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13211 € | 396,33 € |
| 6.000 | 0,12062 € | 723,72 € |
| 9.000 | 0,11475 € | 1.032,75 € |
| 15.000 | 0,10817 € | 1.622,55 € |
| 21.000 | 0,10427 € | 2.189,67 € |
| 30.000 | 0,10048 € | 3.014,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

