


SMBJ14A-13 | |
|---|---|
DigiKey Part Number | SMBJ14ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-13 |
Description | TVS DIODE 14VWM 23.2VC SMB |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ14A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A-13-F | Diodes Incorporated | 1 | SMBJ14A-FDICT-ND | 0,45000 € | Direct |
| SMBJ14A | Taiwan Semiconductor Corporation | 18.920 | SMBJ14AFSCT-ND | 0,54000 € | Direct |
| PTVS14VP1UP,115 | Nexperia USA Inc. | 4.173 | 1727-4427-1-ND | 0,59000 € | Similar |
| SMBJ14AE3/TR13 | Microchip Technology | 0 | SMBJ14AE3/TR13-ND | 0,26177 € | Similar |
| SMBJ14E3/TR13 | Microchip Technology | 0 | SMBJ14E3/TR13-ND | 0,26177 € | Similar |

