


SMBJ110A-13-F | |
|---|---|
DigiKey Part Number | SMBJ110A-FDITR-ND - Tape & Reel (TR) SMBJ110A-FDICT-ND - Cut Tape (CT) SMBJ110A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A-13-F |
Description | TVS DIODE 110VWM 177VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ110A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,13174 € | 65,87 € |
| 1.000 | 0,11754 € | 117,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09947 € | 298,41 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,08571 € | 771,39 € |
| 15.000 | 0,08049 € | 1.207,35 € |
| 21.000 | 0,07740 € | 1.625,40 € |
| 30.000 | 0,07439 € | 2.231,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |



