


SMAJ26A-13 | |
|---|---|
DigiKey Part Number | SMAJ26ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-13 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-13-F | Diodes Incorporated | 676.827 | SMAJ26A-FDICT-ND | 0,42000 € | Direct |
| SMAJ26A | Littelfuse Inc. | 132.739 | SMAJ26ALFCT-ND | 0,40000 € | Direct |
| PTVS26VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5868-1-ND | 0,49000 € | Similar |
| SMA6J26A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/5A-ND | 0,08553 € | Similar |
| SMA6J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J26A-E3/61-ND | 0,09438 € | Similar |







