Direct
Direct
Similar
Similar
Similar



SMAJ170CA-13 | |
|---|---|
DigiKey Part Number | SMAJ170CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA-13 |
Description | TVS DIODE 170VWM 275VC SMA |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA-13-F | Diodes Incorporated | 2.119 | SMAJ170CA-FDICT-ND | 0,48000 € | Direct |
| SMAJ170CA | Littelfuse Inc. | 5.755 | SMAJ170CALFCT-ND | 0,42000 € | Direct |
| SMAJ170CA | Bourns Inc. | 12.708 | SMAJ170CABCT-ND | 0,55000 € | Direct |
| TV04A171JB-G | Comchip Technology | 0 | TV04A171JB-G-ND | 0,08030 € | Direct |
| CD214A-T170CALF | Bourns Inc. | 0 | CD214A-T170CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,20185 € |
|---|---|
| Unit Price with VAT: | 0,24424 € |






