
FMMT718QTA | |
|---|---|
DigiKey Part Number | 31-FMMT718QTATR-ND - Tape & Reel (TR) 31-FMMT718QTACT-ND - Cut Tape (CT) 31-FMMT718QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT718QTA |
Description | TRANS PNP 20V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 220mV @ 50mA, 1.5A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23 (Type DN) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16730 € | 501,90 € |
| 6.000 | 0,15341 € | 920,46 € |
| 9.000 | 0,14633 € | 1.316,97 € |
| 15.000 | 0,13837 € | 2.075,55 € |
| 21.000 | 0,13366 € | 2.806,86 € |
| 30.000 | 0,12909 € | 3.872,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28380 € | 28,38 € |
| 500 | 0,21658 € | 108,29 € |
| 1.000 | 0,19488 € | 194,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28160 € | 28,16 € |
| 500 | 0,21486 € | 107,43 € |
| 1.000 | 0,19334 € | 193,34 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |


