
SF1DDF-13 | |
|---|---|
DigiKey Part Number | SF1DDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1DDF-13 |
Description | DIODE STANDARD 200V 1A DFLAT |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D-Flat |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08390 € | 839,00 € |
| Unit Price without VAT: | 0,08390 € |
|---|---|
| Unit Price with VAT: | 0,10152 € |

