
SDT40H120CTFP | |
|---|---|
DigiKey Part Number | SDT40H120CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SDT40H120CTFP |
Description | DIODE ARR SCHOTTKY 120V ITO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 20 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 120 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,70440 € | 35,22 € |
| Unit Price without VAT: | 0,70440 € |
|---|---|
| Unit Price with VAT: | 0,85232 € |

