
DMN22M5UFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN22M5UFG-7TR-ND - Tape & Reel (TR) 31-DMN22M5UFG-7CT-ND - Cut Tape (CT) 31-DMN22M5UFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN22M5UFG-7 |
Description | MOSFET N-CH 20V 27A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 24A (Ta), 27A (Tc) 600mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3926 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 600mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 2mOhm @ 13.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71700 € | 7,17 € |
| 100 | 0,47320 € | 47,32 € |
| 500 | 0,36822 € | 184,11 € |
| 1.000 | 0,33442 € | 334,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30597 € | 611,94 € |
| 4.000 | 0,28204 € | 1.128,16 € |
| 6.000 | 0,26985 € | 1.619,10 € |
| 10.000 | 0,25616 € | 2.561,60 € |
| 14.000 | 0,24805 € | 3.472,70 € |
| 20.000 | 0,24017 € | 4.803,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |




